MCR004YZPF14R0 vs CR-E5FL6 feature comparison

MCR004YZPF14R0 ROHM Semiconductor

Buy Now Datasheet

CR-E5FL6

Part not found

Search for CR-E5FL6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.13 mm
Package Length 0.4 mm
Package Style SMT
Package Width 0.2 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.031 W
Resistance 14 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 15 V
Base Number Matches 1

Compare MCR004YZPF14R0 with alternatives