MCR-3/4TR
vs
0452.750NRSN
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Additional Feature |
PRE-ARC TIME AT 125 VDC: 0.000074 S; RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
|
Blow Characteristic |
FAST
|
SLOW
|
Body Height |
7.54 mm
|
2.69 mm
|
Body Length or Diameter |
3.1 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
TR
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.75 A
|
0.75 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; UL
|
CSA; CUL; UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
2.69 mm
|
Fuse Size |
|
NANO
|
Joule Integral-Nom |
|
|
Trip Time or Delay |
|
0.002 s
|
|
|
|
Compare MCR-3/4TR with alternatives
Compare 0452.750NRSN with alternatives