MCPFP0.5A125V
vs
0253.500HA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC : 300 A
PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic
VERY FAST
VERY FAST
Body Length or Diameter
2.8 mm
2.61 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Pre-arcing Time-Min
1000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Body Height
7.11 mm
Fuse Size
PICO
Joule Integral-Nom
Packing Method
AMMO PACK
Reference Standard
CCC; CSA; CUL; QPL; TUV; UL
Trip Time or Delay
0.004 s
Compare MCPFP0.5A125V with alternatives
Compare 0253.500HA with alternatives