MCPD5022MT470
vs
PCI60-470M-RC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MULTICOMP PRO
ALLIED COMPONENTS INTERNATIONAL
Package Description
CHIP
7360
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Multicomp Pro
Case/Size Code
7360
7360
Construction
Rectangular
Chip
DC Resistance
0.095 Ω
0.087 Ω
Inductance-Nom (L)
47 µH
47 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
7.11 mm
7.11 mm
Package Length
18.54 mm
18.54 mm
Package Style
SMT
SMT
Package Width
15.24 mm
15.24 mm
Packing Method
TR
TR, 13 Inch
Rated Current-Max
4.5 A
4.5 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Rohs Code
Yes
Core Material
Ferrite
Self Resonance Frequency
9 MHz
Compare MCPD5022MT470 with alternatives
Compare PCI60-470M-RC with alternatives