MCPD5022MT331
vs
SSL1306T-331M-S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MULTICOMP PRO
|
PULSE ELECTRONICS CORP
|
Package Description |
CHIP
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
7360
|
7360
|
Construction |
Rectangular
|
Flat
|
DC Resistance |
0.56 Ω
|
0.56 Ω
|
Inductance-Nom (L) |
330 µH
|
330 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
7.11 mm
|
7.11 mm
|
Package Length |
18.54 mm
|
18.54 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
15.24 mm
|
15.24 mm
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
1.9 A
|
1.9 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Self Resonance Frequency |
|
4 MHz
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MCPD5022MT331 with alternatives
Compare SSL1306T-331M-S with alternatives