MCPD5022MT221
vs
DO5022P-224
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MULTICOMP PRO
COILCRAFT INC
Package Description
CHIP
7360
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Multicomp Pro
Case/Size Code
7360
7360
Construction
Rectangular
Flat Top
DC Resistance
0.38 Ω
0.38 Ω
Inductance-Nom (L)
220 µH
220 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
7.11 mm
7.11 mm
Package Length
18.54 mm
18.54 mm
Package Style
SMT
SMT
Package Width
15.24 mm
15.24 mm
Packing Method
TR
TR, 13 Inch
Rated Current-Max
2.4 A
2.4 A
Shape/Size Description
RECTANGULAR PACKAGE
CYLINDRICAL PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Rohs Code
Yes
Core Material
FERRITE
JESD-609 Code
e4
Self Resonance Frequency
5 MHz
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare MCPD5022MT221 with alternatives
Compare DO5022P-224 with alternatives