MCP98242-BE/MCBAC
vs
MCP98242-BE/ST
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
4.40 MM, PLASTIC, TSSOP-8
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (Cel) |
2 Cel
|
2 Cel
|
Body Breadth |
2 mm
|
3 mm
|
Body Height |
0.9 mm
|
1.2 mm
|
Body Length or Diameter |
3 mm
|
4.4 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
16
|
16
|
Operating Current-Max |
0.5 mA
|
0.5 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
8
|
Output Voltage-Min |
|
0.4 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.25
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MCP98242-BE/MCBAC with alternatives
Compare MCP98242-BE/ST with alternatives