MCP9802A5T-M/MSG vs AT30TSE752-XM8-B feature comparison

MCP9802A5T-M/MSG Microchip Technology Inc

Buy Now Datasheet

AT30TSE752-XM8-B Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Reach Compliance Code compliant compliant
kg CO2e/kg 6.55 6.55
Average Weight (mg) 34.075 34.075
CO2e (mg) 223.191 223.191
Total Weight 25.6
Category CO2 Kg 6.55 6.55
CO2 167.68
Compliance Temperature Grade Military: -55C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23 2016-06-20
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3 mm 3 mm
Body Height 0.85 mm 1.1 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 8
Operating Current-Max 0.2 mA 0.23 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description 3 X 3 MM, GREEN, PLASTIC, MO-229, MSOP-8
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 4 Weeks
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19

Compare MCP9802A5T-M/MSG with alternatives

Compare AT30TSE752-XM8-B with alternatives