MCP9802A0T-M/OTG vs MCP9800A5-M/OT feature comparison

MCP9802A0T-M/OTG Microchip Technology Inc

Buy Now Datasheet

MCP9800A5-M/OT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSOP5/6,.11,37
Reach Compliance Code compliant compliant
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.63 mm 1.63 mm
Body Height 1.45 mm 1.45 mm
Body Length or Diameter 2.95 mm 2.95 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 5 5
Operating Current-Max 0.2 mA 0.2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare MCP9802A0T-M/OTG with alternatives

Compare MCP9800A5-M/OT with alternatives