MCP9801A5T-M/MSG vs MCP9802A6T-M/OT feature comparison

MCP9801A5T-M/MSG Microchip Technology Inc

Buy Now Datasheet

MCP9802A6T-M/OT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Accuracy-Max (Cel) 3 Cel
Body Breadth 3 mm
Body Height 0.85 mm
Body Length or Diameter 3 mm
Housing PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12
Number of Terminals 8 5
Operating Current-Max 0.2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE
Package Shape/Style SQUARE RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Termination Type SOLDER
Base Number Matches 1 1
Package Description TSOP5/6,.11,37
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSOP5/6,.11,37

Compare MCP9801A5T-M/MSG with alternatives

Compare MCP9802A6T-M/OT with alternatives