MCP9800A5T-M/OT vs MCP9800A0T-M/MSG feature comparison

MCP9800A5T-M/OT Microchip Technology Inc

Buy Now Datasheet

MCP9800A0T-M/MSG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.63 mm 3 mm
Body Height 1.45 mm 0.85 mm
Body Length or Diameter 2.95 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 5 8
Operating Current-Max 0.2 mA 0.2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Voltage-Min 0.4 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare MCP9800A5T-M/OT with alternatives

Compare MCP9800A0T-M/MSG with alternatives