MCP9800A0T-M/OT
vs
MCP9800A5-M/OT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSOP5/6,.11,37
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
1.63 mm
1.63 mm
Body Height
1.45 mm
1.45 mm
Body Length or Diameter
2.95 mm
2.95 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
12
12
Number of Terminals
5
5
Operating Current-Max
0.2 mA
0.2 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Output Voltage-Min
0.4 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare MCP9800A0T-M/OT with alternatives
Compare MCP9800A5-M/OT with alternatives