MCP9601-E/MX vs MCP9600-E/MX feature comparison

MCP9601-E/MX Microchip Technology Inc

Buy Now Datasheet

MCP9600-E/MX Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Hqccn, Lcc20,.2sq,25 Hqccn, Lcc20,.2sq,25
Pin Count 20 20
Manufacturer Package Code MQFN-20 MQFN-20
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 6 Weeks
Date Of Intro 2019-08-29 2016-06-01
Analog IC - Other Type Analog Circuit Analog Circuit
JESD-30 Code S-PQCC-N20 S-PQCC-N20
JESD-609 Code e3 e3
Length 5 Mm 5 Mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HQCCN HQCCN
Package Equivalence Code LCC20,.2SQ,25 LCC20,.2SQ,25
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug Chip Carrier, Heat Sink/Slug
Seated Height-Max 1 Mm 1 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount Yes Yes
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Quad Quad
Width 5 Mm 5 Mm
Base Number Matches 1 1