MCP9503PT-005E/OT vs MCP9501PT-045E/OT feature comparison

MCP9503PT-005E/OT Microchip Technology Inc

Buy Now Datasheet

MCP9501PT-045E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSOP5/6,.11,37 LEAD FREE, PLASTIC, SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Accuracy-Max (Cel) 6 Cel 6 Cel
Body Breadth 1.55 mm 1.55 mm
Body Height 1.175 mm 1.175 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Current-Max 0.04 mA 0.04 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Nom 5000 µA 5000 µA
Output Voltage-Min 0.82 V 0.82 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Output Voltage-Max 3.28 V

Compare MCP9503PT-005E/OT with alternatives

Compare MCP9501PT-045E/OT with alternatives