MCP795W22T-I/ST
vs
MCP795B22-I/SL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
4.4 MM, LEAD FREE, PLASTIC, TSSOP-14
|
3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Additional Feature |
ALSO OPEARTES AT 1.8 V MINIMUM SUPPLY AT 3 MHZ
|
ALSO OPEARTES AT 1.8 V MINIMUM SUPPLY AT 3 MHZ
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL(SPI)
|
SERIAL(SPI), SERIAL, 4-WIRE
|
Interrupt Capability |
Y
|
Y
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Terminals |
14
|
14
|
Number of Timers |
|
|
On Chip Data RAM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
64
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Current-Max |
5 mA
|
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
1.8 V
|
4.5 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time-Min |
1/100 SECOND
|
1/100 SECOND
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Volatile |
NO
|
NO
|
Width |
4.4 mm
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCP795W22T-I/ST with alternatives
Compare MCP795B22-I/SL with alternatives