MCP79510T-I/MN
vs
M41T93RQA6F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Package Description
3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-10
4 X 4 MM, ROHS COMPLIANT, QFN-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
STMicroelectronics
Additional Feature
ALSO OPEARTES AT 1.8V MIN SUPPLY AT 3MHZ CLOCK FREQ
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(SPI)
SERIAL(SPI), SERIAL, 4-WIRE
Interrupt Capability
Y
Y
JESD-30 Code
S-PDSO-N10
S-PQCC-N16
JESD-609 Code
e3
e3
Length
3 mm
4 mm
Number of Terminals
10
16
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVQCCN
Package Equivalence Code
SOLCC10,.12SQ,20
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words)
64
Screening Level
TS 16949
Seated Height-Max
0.8 mm
1 mm
Supply Current-Max
5 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
1.8 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time-Min
1/100 SECOND
1/100 SECOND
Volatile
NO
NO
Width
3 mm
4 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
16
Moisture Sensitivity Level
3
Number of Bits
8
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP79510T-I/MN with alternatives
Compare M41T93RQA6F with alternatives