MCP79412T-I/MNY vs MCP79410-I/ST feature comparison

MCP79412T-I/MNY Microchip Technology Inc

Buy Now Datasheet

MCP79410-I/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN SOIC
Package Description 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLAINT, PLASTIC, TDFN-8 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Additional Feature ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability Y Y
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.4 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Number of Timers
On Chip Data RAM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.11,20 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 64 64
Screening Level TS 16949 TS 16949
Seated Height-Max 0.8 mm 1.2 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 40 40
Volatile NO NO
Width 2 mm 3 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1

Compare MCP79412T-I/MNY with alternatives

Compare MCP79410-I/ST with alternatives