MCP7940N vs MCP7940M-I/MNY feature comparison

MCP7940N Microchip Technology Inc

Buy Now Datasheet

MCP7940M-I/MNY Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
JESD-609 Code e4
Number of Timers
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 4.5 V
Supply Voltage-Nom 2.5 V 2.5 V
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1
Rohs Code Yes
Package Description 2 X 3 MM, PLASTIC, TDFN-8
Interrupt Capability Y
JESD-30 Code R-PDSO-N8
Length 3 mm
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.11,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time-Min SECONDS
Volatile NO
Width 2 mm

Compare MCP7940N with alternatives

Compare MCP7940M-I/MNY with alternatives