MCP79402-I/MNY
vs
MCP79402T-I/SN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
SOIC
Package Description
TDFN-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
SERIAL(I2C)
Interrupt Capability
Y
Y
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
Length
3 mm
4.9 mm
Number of Terminals
8
8
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC8,.11,20
SOP8,.23
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
TS 16949
Seated Height-Max
0.8 mm
1.75 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
1.8 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
SECONDS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Volatile
NO
NO
Width
2 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
1
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Moisture Sensitivity Level
1
On Chip Data RAM Width
8
RAM (words)
64
Supply Current-Max
3 mA
Terminal Finish
MATTE TIN
Compare MCP79402-I/MNY with alternatives
Compare MCP79402T-I/SN with alternatives