MCP73871T-1CCI/ML vs MCP73871-2CAI/ML feature comparison

MCP73871T-1CCI/ML Microchip Technology Inc

Buy Now Datasheet

MCP73871-2CAI/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description QFN-20 QFN-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustable Threshold YES YES
Analog IC - Other Type LINEAR BATTERY CHARGER LINEAR BATTERY CHARGER
JESD-30 Code S-PQCC-N20 S-PQCC-N20
JESD-609 Code e3 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.16SQ,20 LCC20,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1 mm 1 mm
Supply Current-Max (Isup) 3.75 mA 3.75 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 4.38 V 4.479 V
Supply Voltage-Nom (Vsup) 5.1 V 5.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Threshold Voltage-Nom +4.1V +4.2V
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4 mm 4 mm
Base Number Matches 1 1

Compare MCP73871T-1CCI/ML with alternatives

Compare MCP73871-2CAI/ML with alternatives