MCP73871-1CAI/ML
vs
MCP73871-2CAI/ML
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
QFN-20
QFN-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Adjustable Threshold
YES
YES
Analog IC - Other Type
LINEAR BATTERY CHARGER
LINEAR BATTERY CHARGER
JESD-30 Code
S-PQCC-N20
S-PQCC-N20
JESD-609 Code
e3
e3
Length
4 mm
4 mm
Moisture Sensitivity Level
3
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
LCC20,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max (Isup)
3.75 mA
3.75 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
4.38 V
4.479 V
Supply Voltage-Nom (Vsup)
5.1 V
5.2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Threshold Voltage-Nom
+4.1V
+4.2V
Time@Peak Reflow Temperature-Max (s)
40
40
Width
4 mm
4 mm
Base Number Matches
1
1
Compare MCP73871-1CAI/ML with alternatives
Compare MCP73871-2CAI/ML with alternatives