MCP73834-CNI/MF vs ISL9214IRZ feature comparison

MCP73834-CNI/MF Microchip Technology Inc

Buy Now Datasheet

ISL9214IRZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTERSIL CORP
Part Package Code DFN SON
Package Description 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Adjustable Threshold YES YES
Analog IC - Other Type LINEAR BATTERY CHARGER POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.12,20 SOLCC10,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1 mm 1 mm
Supply Current-Max (Isup) 3 mA
Supply Voltage-Max (Vsup) 6 V 24 V
Supply Voltage-Min (Vsup) 3.75 V 4.3 V
Supply Voltage-Nom (Vsup) 5.2 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 2
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP73834-CNI/MF with alternatives

Compare ISL9214IRZ with alternatives