MCP73832T-3ACI/MC
vs
MCP73832-4ADI/MC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SON
SON
Package Description
2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8
DFN-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Adjustable Threshold
YES
YES
Analog IC - Other Type
LINEAR BATTERY CHARGER
LINEAR BATTERY CHARGER
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.08,20
SOLCC8,.08,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max (Isup)
1.5 mA
1.5 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
3.75 V
3.75 V
Supply Voltage-Nom (Vsup)
5.35 V
5.4 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.35V
+4.4V
Time@Peak Reflow Temperature-Max (s)
40
40
Width
2 mm
2 mm
Base Number Matches
1
1
Compare MCP73832T-3ACI/MC with alternatives
Compare MCP73832-4ADI/MC with alternatives