MCP6V03T-E/MNY vs MCP6031T-E/SN feature comparison

MCP6V03T-E/MNY Microchip Technology Inc

Buy Now Datasheet

MCP6031T-E/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN SOIC
Package Description HVSON, SOLCC8,.11,20 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Common-mode Reject Ratio-Nom 152 dB 93 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2 µV 150 µV
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.9 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.08,20 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 0.8 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 4000 V/us
Supply Current-Max 0.4 mA 0.00135 mA
Supply Voltage Limit-Max 6.5 V 7 V
Supply Voltage-Nom (Vsup) 5.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 1300 10000
Voltage Gain-Min 3162000 56200
Wideband NO NO
Width 2 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 72 dB

Compare MCP6V03T-E/MNY with alternatives

Compare MCP6031T-E/SN with alternatives