MCP6N11T-001E/MNY
vs
MCP6N11T-005E/MNY
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
DFN
Package Description
VSON, SOLCC8,.12,20
VSON, SOLCC8,.12,20
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
6 Weeks
11 Weeks
Samacsys Manufacturer
Microchip
Microchip
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.005 µA
0.005 µA
Bandwidth (3dB)-Nom
35 MHz
35 MHz
Common-mode Reject Ratio-Min
62 dB
62 dB
Input Offset Current-Max (IIO)
0.001 µA
0.001 µA
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Non-linearity-Max
0.05%
0.05%
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC8,.12,20
SOLCC8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
TS 16949
Seated Height-Max
0.8 mm
0.8 mm
Slew Rate-Nom
9 V/us
9 V/us
Supply Current-Max
1.1 mA
1.1 mA
Supply Voltage Limit-Max
6.5 V
6.5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Gain-Min
3162
15848
Voltage Gain-Nom
50118
251188
Width
2 mm
2 mm
Base Number Matches
1
1
Compare MCP6N11T-001E/MNY with alternatives
Compare MCP6N11T-005E/MNY with alternatives