MCP6N11-100E/MNY vs MCP6N11T-001E/SN feature comparison

MCP6N11-100E/MNY Microchip Technology Inc

Buy Now Datasheet

MCP6N11T-001E/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN SOIC
Package Description VSON, SOLCC8,.12,20 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Bandwidth (3dB)-Nom 35 MHz 35 MHz
Common-mode Reject Ratio-Min 62 dB 62 dB
Input Offset Current-Max (IIO) 0.001 µA 0.001 µA
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.9 mm
Non-linearity-Max 0.05% 0.05%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON SOP
Package Equivalence Code SOLCC8,.12,20 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.75 mm
Slew Rate-Nom 9 V/us 9 V/us
Supply Voltage Limit-Max 6.5 V 6.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 2 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Supply Current-Max 1.1 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 3162
Voltage Gain-Nom 50118

Compare MCP6N11-100E/MNY with alternatives

Compare MCP6N11T-001E/SN with alternatives