MCP6N11-010E/SN vs MCP6N11-001E/MNY feature comparison

MCP6N11-010E/SN Microchip Technology Inc

Buy Now Datasheet

MCP6N11-001E/MNY Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DFN
Package Description SOP, SOP8,.25 VSON, SOLCC8,.12,20
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Bandwidth (3dB)-Nom 35 MHz 35 MHz
Common-mode Reject Ratio-Min 62 dB 62 dB
Input Offset Current-Max (IIO) 0.001 µA 0.001 µA
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e4
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1
Non-linearity-Max 0.05% 0.05%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSON
Package Equivalence Code SOP8,.25 SOLCC8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm 0.8 mm
Slew Rate-Nom 9 V/us 9 V/us
Supply Current-Max 1.1 mA
Supply Voltage Limit-Max 6.5 V 6.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 31622
Voltage Gain-Nom 501187
Width 3.9 mm 2 mm
Base Number Matches 1 1

Compare MCP6N11-010E/SN with alternatives

Compare MCP6N11-001E/MNY with alternatives