MCP6L92T-E/SN vs MCP6L92TE/SN feature comparison

MCP6L92T-E/SN Microchip Technology Inc

Buy Now Datasheet

MCP6L92TE/SN Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
3.90 MM, LEAD FREE, PLASTIC, SOIC-8 SOP, SOP8,.25
8 8
compliant compliant
EAR99
8542.33.00.01
4 Weeks
Microchip
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
91 dB 91 dB
YES YES
4000 µV 4000 µV
R-PDSO-G8 R-PDSO-G8
e3 e3
4.9 mm 4.9 mm
YES YES
NO NO
NO NO
1 1
2 2
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR TAPE AND REEL
260 260
NO NO
NO NO
1.75 mm 1.75 mm
7 V/us 7 V/us
2.7 mA 2.7 mA
7 V 7 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 40
10000 10000
NO NO
3.9 mm 3.9 mm
1 1
Yes
0.002 µA
5 V
Not Qualified

Compare MCP6L92T-E/SN with alternatives

Compare MCP6L92TE/SN with alternatives