MCP6L71T-E/MS vs ISL28113FHZ-T7 feature comparison

MCP6L71T-E/MS Microchip Technology Inc

Buy Now Datasheet

ISL28113FHZ-T7 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTERSIL CORP
Part Package Code MSOP SC, SOT
Package Description TSSOP, TSSOP8,.19 LSSOP, TSOP5/6,.11,37
Pin Count 8 705, 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 5 Weeks 26 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 91 dB 72 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 6000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G5
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP8,.19 TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.45 mm
Slew Rate-Nom 0.9 V/us 1 V/us
Supply Current-Max 0.24 mA 0.17 mA
Supply Voltage Limit-Max 7 V 6.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 2000 2000
Wideband NO NO
Width 3 mm 1.6 mm
Base Number Matches 1 2
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.00002 µA

Compare MCP6L71T-E/MS with alternatives

Compare ISL28113FHZ-T7 with alternatives