MCP6H84T-E/STVAO
vs
TLV9154IDR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
SOP, SOP14,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
Common-mode Reject Ratio-Min
80 dB
110 dB
Common-mode Reject Ratio-Nom
100 dB
125 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
830 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
8.65 mm
Low-Bias
YES
YES
Low-Offset
NO
YES
Micropower
NO
YES
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUT LINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power
NO
NO
Programmable Power
NO
NO
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
1.75 mm
Slew Rate-Nom
5 V/us
21 V/us
Supply Current-Max
5.2 mA
2.74 mA
Supply Voltage Limit-Max
13.2 V
20 V
Supply Voltage-Nom (Vsup)
5 V
4 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
5500
4500
Voltage Gain-Min
100000
158489.3192
Wideband
NO
NO
Width
4.4 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
2020-08-22
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare MCP6H84T-E/STVAO with alternatives
Compare TLV9154IDR with alternatives