MCP6H72T-E/MNY vs MAX4257EUA+ feature comparison

MCP6H72T-E/MNY Microchip Technology Inc

Buy Now Datasheet

MAX4257EUA+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Package Description HVSON, SOLCC8,.11,20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.0001 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 103 dB 115 dB
Frequency Compensation YES YES (AVCL>=10)
Input Offset Voltage-Max 4000 µV 750 µV
JESD-30 Code R-PDSO-N8 S-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 3 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.08,20 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 0.8 mm 1.1 mm
Slew Rate-Nom 2 V/us 2.1 V/us
Supply Current-Max 1.2 mA 1.15 mA
Supply Voltage Limit-Max 13.2 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 2700 22000
Voltage Gain-Min 100000 10000
Wideband NO NO
Width 2 mm 3 mm
Base Number Matches 1 2
Part Package Code 8-MINI_SO-N/A
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 1998-01-03
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare MCP6H72T-E/MNY with alternatives

Compare MAX4257EUA+ with alternatives