MCP6H02-E/SL vs MCP6H02-E/MNY feature comparison

MCP6H02-E/SL Microchip Technology Inc

Buy Now Datasheet

MCP6H02-E/MNY Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DFN
Package Description SOP, HVSON,
Pin Count 14 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 100 dB 98 dB
Input Offset Voltage-Max 3500 µV 3500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-N8
JESD-609 Code e3 e4
Length 8.65 mm 3 mm
Number of Functions 2 1
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Slew Rate-Nom 0.8 V/us 0.8 V/us
Supply Voltage Limit-Max 17 V 17 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN (SN) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1200 1200
Width 3.9 mm 2 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.025 µA

Compare MCP6H02-E/SL with alternatives

Compare MCP6H02-E/MNY with alternatives