MCP6566UT-E/MS vs MCP6566RT-E/ST feature comparison

MCP6566UT-E/MS Microchip Technology Inc

Buy Now Datasheet

MCP6566RT-E/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP TSSOP
Package Description TSSOP, TSSOP,
Pin Count 8 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G14
Length 3 mm 5 mm
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Response Time-Nom 56 ns 56 ns
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage Limit-Max 6.5 V 6.5 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 4.4 mm
Base Number Matches 1 1

Compare MCP6566UT-E/MS with alternatives

Compare MCP6566RT-E/ST with alternatives