MCP6566T-E/LT
vs
MCP6566T-E/ST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
TSSOP
Package Description
TSSOP, TSSOP5/6,.08
TSSOP,
Pin Count
5
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
Bias Current-Max (IIB) @25C
0.005 µA
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G14
JESD-609 Code
e3
Length
2 mm
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
56 ns
56 ns
Seated Height-Max
1.1 mm
1.2 mm
Supply Current-Max
0.13 mA
Supply Voltage Limit-Max
6.5 V
6.5 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.25 mm
4.4 mm
Base Number Matches
1
1
Compare MCP6566T-E/LT with alternatives
Compare MCP6566T-E/ST with alternatives