MCP6561U-E/OT vs LMC7211BIMX/NOPB feature comparison

MCP6561U-E/OT Microchip Technology Inc

Buy Now Datasheet

LMC7211BIMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
Package Description LSSOP, TSOP6,.11,37 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.005 µA
Input Offset Voltage-Max 10000 µV 18000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
Length 2.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type PUSH-PULL PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code SOP6,.11,38 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Response Time-Nom 56 ns 4000 ns
Seated Height-Max 1.45 mm 1.75 mm
Supply Current-Max 0.13 mA 0.018 mA
Supply Voltage Limit-Max 6.5 V 16 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Width 1.6 mm 3.9 mm
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare MCP6561U-E/OT with alternatives

Compare LMC7211BIMX/NOPB with alternatives