MCP6549T-E/SL vs MCP6549T-I/P feature comparison

MCP6549T-E/SL Microchip Technology Inc

Buy Now Datasheet

MCP6549T-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description , DIP,
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA 0.0001 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e3 e3
Length 8.65 mm 19.05 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Response Time-Nom 3000 ns 3000 ns
Screening Level TS 16949
Seated Height-Max 1.75 mm 4.32 mm
Supply Current-Max 0.004 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare MCP6549T-E/SL with alternatives

Compare MCP6549T-I/P with alternatives