MCP6547-E/P vs MCP6547T-E/MSVAO feature comparison

MCP6547-E/P Microchip Technology Inc

Buy Now Datasheet

MCP6547T-E/MSVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP8,.3 TSSOP,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip Microchip
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e3 e3
Length 9.271 mm 3 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Qualification Status Not Qualified
Response Time-Nom 3000 ns 3000 ns
Screening Level TS 16949 AEC-Q100
Seated Height-Max 5.334 mm 1.1 mm
Supply Current-Max 0.001 mA 0.002 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Base Number Matches 1 1

Compare MCP6547-E/P with alternatives

Compare MCP6547T-E/MSVAO with alternatives