MCP6547-E/LT
vs
MCP6547-I/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
,
0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
0.0001 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
4.9 mm
9.271 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TUBE
TUBE
Peak Reflow Temperature (Cel)
260
Response Time-Nom
3000 ns
3000 ns
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.75 mm
5.334 mm
Supply Current-Max
0.002 mA
0.002 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Qualification Status
Not Qualified
Compare MCP6547-E/LT with alternatives
Compare MCP6547-I/P with alternatives