MCP6546UT-E/LT
vs
MCP6546T-E/OTVAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
,
LSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
0.005 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP6,.08
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Response Time-Nom
3000 ns
3000 ns
Screening Level
TS 16949
AEC-Q100
Seated Height-Max
1.1 mm
1.45 mm
Supply Current-Max
0.001 mA
0.001 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Compare MCP6546UT-E/LT with alternatives
Compare MCP6546T-E/OTVAO with alternatives