MCP6546UT-E/LT vs MCP6546RT-I/LT feature comparison

MCP6546UT-E/LT Microchip Technology Inc

Buy Now Datasheet

MCP6546RT-I/LT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA 0.0001 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP6,.08 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Response Time-Nom 3000 ns 3000 ns
Screening Level TS 16949 TS 16949
Seated Height-Max 1.1 mm 1.45 mm
Supply Current-Max 0.001 mA 0.001 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.55 mm
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN

Compare MCP6546UT-E/LT with alternatives

Compare MCP6546RT-I/LT with alternatives