MCP6546T-I/OT vs MCP6546-E/P feature comparison

MCP6546T-I/OT Microchip Technology Inc

Buy Now Datasheet

MCP6546-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 1365130 1365130
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 DIP
Package Description PLASTIC, SOT-23, 5 PIN DIP, DIP8,.3
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks 5 Weeks
kg CO2e/kg 12.4 12.4
Average Weight (mg) 17.5 569.675
CO2e (mg) 217 7063.97
Samacsys Description Microchip MCP6546T-I/OT Comparator, Open Drain O/P, 50ms 1.6 → 5.5 V 5-Pin SOT-23
Samacsys Manufacturer Microchip Microchip
Samacsys Modified On 2023-03-07 16:10:32 2023-09-26 11:00:50
Total Weight 14.9 486.7
Category CO2 Kg 12.4 12.4
CO2 184.76000000000002 6035.08
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 90 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4, 1309-64-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA 0.005 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G5 R-PDIP-T8
JESD-609 Code e3 e3
Length 2.9 mm 9.271 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP DIP
Package Equivalence Code TSOP5/6,.11,37 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 3000 ns 3000 ns
Screening Level TS 16949 TS 16949
Seated Height-Max 1.45 mm 5.334 mm
Supply Current-Max 0.001 mA 0.001 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Width 1.5 mm 7.62 mm
Base Number Matches 1 1

Compare MCP6546T-I/OT with alternatives

Compare MCP6546-E/P with alternatives