MCP6546T-E/SN
vs
TLV3011AIDBVRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOT-23
Package Description
,
LSSOP, TSOP6,.11,37
Pin Count
8
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Texas Instruments
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
0.00001 µA
Input Offset Voltage-Max
7000 µV
12000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e4
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Response Time-Nom
3000 ns
12000 ns
Screening Level
TS 16949
Seated Height-Max
1.75 mm
1.45 mm
Supply Current-Max
0.001 mA
0.005 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
1.6 mm
Base Number Matches
1
1
Bias Current-Max (IIB) @25C
0.00001 µA
Qualification Status
Not Qualified
Compare MCP6546T-E/SN with alternatives
Compare TLV3011AIDBVRG4 with alternatives