MCP6544-I/MS vs MCP6544-E/OT feature comparison

MCP6544-I/MS Microchip Technology Inc

Buy Now Datasheet

MCP6544-E/OT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code MSOP SOT-23
Package Description TSSOP, LSSOP,
Pin Count 8 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA 0.005 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G5
Length 3 mm 2.9 mm
Number of Functions 4 4
Number of Terminals 8 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type PUSH-PULL PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Response Time-Nom 4000 ns 4000 ns
Seated Height-Max 1.1 mm 1.45 mm
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3 mm 1.55 mm
Base Number Matches 1 1

Compare MCP6544-I/MS with alternatives

Compare MCP6544-E/OT with alternatives