MCP6543-I/P
vs
MCP6541UT-E/LT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
,
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0001 µA
0.005 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G5
JESD-609 Code
e3
Length
9.271 mm
2 mm
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TR
Qualification Status
Not Qualified
Response Time-Nom
4000 ns
4000 ns
Seated Height-Max
5.334 mm
1.1 mm
Supply Current-Max
0.001 mA
0.001 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
1.25 mm
Base Number Matches
1
1
Date Of Intro
2020-03-10
Compare MCP6543-I/P with alternatives
Compare MCP6541UT-E/LT with alternatives