MCP6541-E/P vs TLV3201AIDBVR feature comparison

MCP6541-E/P Microchip Technology Inc

Buy Now Datasheet

TLV3201AIDBVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOT-23
Package Description DIP, DIP8,.3 SOT-23, 5 PIN
Pin Count 8 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Factory Lead Time 5 Weeks, 4 Days
Samacsys Manufacturer Microchip Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Input Offset Voltage-Max 7000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G5
JESD-609 Code e3 e3
Length 9.271 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type PUSH-PULL PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LSSOP
Package Equivalence Code DIP8,.3 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TUBE TR
Qualification Status Not Qualified Not Qualified
Response Time-Nom 4000 ns 47 ns
Seated Height-Max 5.334 mm 1.45 mm
Supply Current-Max 0.001 mA 0.05 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Width 7.62 mm 1.6 mm
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.00005 µA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP6541-E/P with alternatives

Compare TLV3201AIDBVR with alternatives