MCP652-E/SN vs MCP655T-E/MF feature comparison

MCP652-E/SN Microchip Technology Inc

Buy Now Datasheet

MCP655T-E/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DFN
Package Description SOP, SOP8,.25 HVSON, SOLCC10,.11,20
Pin Count 8 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 5 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Common-mode Reject Ratio-Min 68 dB 68 dB
Common-mode Reject Ratio-Nom 84 dB 84 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 200 µV 200 µV
JESD-30 Code R-PDSO-G8 S-PDSO-N10
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO NO
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC10,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1.75 mm 1 mm
Slew Rate-Nom 30 V/us 30 V/us
Supply Current-Max 18 mA 18 mA
Supply Voltage Limit-Max 6.5 V 6.5 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 50000 50000
Voltage Gain-Min 25118 25118
Wideband NO NO
Width 3.9 mm 3 mm
Base Number Matches 2 1

Compare MCP652-E/SN with alternatives

Compare MCP655T-E/MF with alternatives