MCP6401T-H/OTVAO vs MCP6033T-E/MC feature comparison

MCP6401T-H/OTVAO Microchip Technology Inc

Buy Now Datasheet

MCP6033T-E/MC Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LSSOP, HVSON, SOLCC8,.11,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Microchip Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Min 63 dB 72 dB
Common-mode Reject Ratio-Nom 78 dB 93 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4500 µV 150 µV
JESD-30 Code R-PDSO-G5 R-PDSO-N8
Length 2.9 mm 3 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower YES YES
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP HVSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.45 mm 1 mm
Slew Rate-Nom 0.5 V/us 4000 V/us
Supply Current-Max 0.07 mA 1.35 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 1000 10
Voltage Gain-Min 31620 56200
Wideband NO NO
Width 1.55 mm 2 mm
Base Number Matches 1 1
Part Package Code DFN
Pin Count 8
Factory Lead Time 6 Weeks
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare MCP6401T-H/OTVAO with alternatives

Compare MCP6033T-E/MC with alternatives