MCP6401T-H/OTVAO
vs
MCP6031-E/SL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
LSSOP,
SOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
63 dB
Common-mode Reject Ratio-Nom
78 dB
93 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4500 µV
150 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G14
Length
2.9 mm
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
1
1
Number of Terminals
5
14
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.45 mm
1.75 mm
Slew Rate-Nom
0.5 V/us
4000 V/us
Supply Current-Max
0.07 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
10
Voltage Gain-Min
31620
Wideband
NO
Width
1.55 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
14
Qualification Status
Not Qualified
Compare MCP6401T-H/OTVAO with alternatives
Compare MCP6031-E/SL with alternatives