MCP635-E/UN
vs
MCP632T-E/MFVAO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
TSSOP, SOLCC10,.11,20
VSON,
Pin Count
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
0.005 µA
Common-mode Reject Ratio-Min
66 dB
66 dB
Common-mode Reject Ratio-Nom
81 dB
81 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
8000 µV
8000 µV
JESD-30 Code
S-PDSO-G10
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
3 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
2
Number of Functions
2
2
Number of Terminals
10
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
SOLCC10,.11,20
SOLCC8,.12,25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.1 mm
1 mm
Slew Rate-Nom
10 V/us
10 V/us
Supply Current-Max
7.2 mA
7.2 mA
Supply Voltage Limit-Max
6.5 V
6.5 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Unity Gain BW-Nom
24000
24000
Voltage Gain-Min
25100
25100
Wideband
NO
NO
Width
3 mm
3 mm
Base Number Matches
1
1
Compare MCP635-E/UN with alternatives
Compare MCP632T-E/MFVAO with alternatives