MCP632T-E/MFVAO vs MCP635T-E/UN feature comparison

MCP632T-E/MFVAO Microchip Technology Inc

Buy Now Datasheet

MCP635T-E/UN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VSON, TSSOP, SOLCC10,.11,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Common-mode Reject Ratio-Min 66 dB 66 dB
Common-mode Reject Ratio-Nom 81 dB 81 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code S-PDSO-N8 S-PDSO-G10
Length 3 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC8,.12,25 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1 mm 1.1 mm
Slew Rate-Nom 10 V/us 10 V/us
Supply Current-Max 7.2 mA 7.2 mA
Supply Voltage Limit-Max 6.5 V 6.5 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 24000 24000
Voltage Gain-Min 25100 25100
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MSOP
Pin Count 10
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Moisture Sensitivity Level 2
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn) - annealed

Compare MCP632T-E/MFVAO with alternatives

Compare MCP635T-E/UN with alternatives